Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
| 5+ | $27.220 |
| 10+ | $26.180 |
| 25+ | $25.060 |
| 50+ | $24.660 |
| 100+ | $24.270 |
| 250+ | $23.380 |
| 5000+ | $22.490 |
Product Information
Product Overview
The N68X is an Isolation Power Transformer for isolating equipment from direct connection to the power line. The transformer is constructed with non-concentrically wound coils. The primary and secondary are wound on separate arbors, then assembled on a laminate core side-by-side separated by insulation. This prevents electrical connection, under normal or overload conditions, between the primary and secondary windings. These hospital type units are offered with a resettable circuit breaker, providing protection from overload and short circuit. Triad isolation transformer is also offered in hospital type (designed with an MD suffix) which are designed and constructed to meet the low leakage current requirements for today's medical equipment.
- Constructed with non-concentrically wound coil
- Leads connections
Applications
Power Management
Technical Specifications
Safety Isolating
115V
50Hz / 60Hz
435mA
1.5kV
No SVHC (25-Jun-2025)
2 x 115V
50VA
Dual Primary, Single Secondary
Wire Leaded
N Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate