Print Page
POE26W3.3VS5-R
Transformer, PoE, 26 Watt, 3.3V, 4A, 160µH, 1:0.29:0.29:0.83:0.42 Turn Ratio
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE26W3.3VS5-R
Newark Part No.20M1370
Technical Datasheet
230 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.680 |
10+ | $2.680 |
25+ | $2.680 |
50+ | $2.680 |
100+ | $2.680 |
250+ | $2.680 |
500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE26W3.3VS5-R
Newark Part No.20M1370
Technical Datasheet
Transformer TypePoE LAN
Compatible WithPoE
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio1:0.29:0.29:0.83:0.42
Inductance160µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transformer Type
PoE LAN
No. of Ports
1 Port
Turns Ratio
1:0.29:0.29:0.83:0.42
Isolation Voltage
1.5kV
Operating Temperature Max
125°C
SVHC
To Be Advised
Compatible With
PoE
Transformer Mounting
Surface Mount
Inductance
160µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability