Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No6SHT-152Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M3991
Product Range6SHT Series
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.730 |
Price for:Each
Minimum: 1
Multiple: 1
$104.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No6SHT-152Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M3991
Product Range6SHT Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Input Current1.5kA
Turns Ratio1500:5
Current Ratio1500:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating50VA
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1.5kA
Secondary Current Nom5A
Product Range6SHT Series
SVHCTo Be Advised
Product Overview
6SHT-152 is a current transformer. It applications with Ammeters, wattmeters, and cross current compensation.
- Current ratio of 1500:5
- Frequency from 50 to 400Hz
- Flexible leads are UL 1015 105 C, CSA approved #16 AWG, 24" long
- Window diameter 2.06"
- Terminals are brass studs No 8-32 UNC with one flat washer, lockwasher and regular nut
Technical Specifications
CT Construction
ANSI Rated Window Type
Turns Ratio
1500:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
52.3mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
1.5kA
Current Ratio
1500:5
Accuracy Class
Class 1
Power Rating
50VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1.5kA
Product Range
6SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate