Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 6SHT-152Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 42M3991 |
| Product Range | 6SHT Series |
| Your Part Number | |
| Technical Datasheet |
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.730 |
Price for:Each
Minimum: 1
Multiple: 1
$104.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 6SHT-152Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 42M3991 |
| Product Range | 6SHT Series |
| Technical Datasheet | |
| Input Current | 1.5kA |
| CT Construction | ANSI Rated Window Type |
| Current Ratio | 1500:5 |
| Turns Ratio | 1500:5 |
| Accuracy Class | Class 1 |
| Frequency Min | 50Hz |
| Power Rating | 50VA |
| Frequency Max | 400Hz |
| Window Diameter | 52.3mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Bracket Mount |
| Transformer Terminals | Stud |
| Transformer Applications | Metering & Cross Current Compensation |
| Primary Current | 1.5kA |
| Secondary Current Nom | 5A |
| Product Range | 6SHT Series |
| SVHC | To Be Advised |
Product Overview
6SHT-152 is a current transformer. It applications with Ammeters, wattmeters, and cross current compensation.
- Current ratio of 1500:5
- Frequency from 50 to 400Hz
- Flexible leads are UL 1015 105 C, CSA approved #16 AWG, 24" long
- Window diameter 2.06"
- Terminals are brass studs No 8-32 UNC with one flat washer, lockwasher and regular nut
Technical Specifications
| Input Current | 1.5kA |
|---|---|
| Current Ratio | 1500:5 |
| Accuracy Class | Class 1 |
| Power Rating | 50VA |
| Window Diameter | 52.3mm |
| Transformer Mounting | Bracket Mount |
| Transformer Applications | Metering & Cross Current Compensation |
| Secondary Current Nom | 5A |
| SVHC | To Be Advised |
| CT Construction | ANSI Rated Window Type |
|---|---|
| Turns Ratio | 1500:5 |
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Stud |
| Primary Current | 1.5kA |
| Product Range | 6SHT Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
