0
0 Items$0.00

400:5 Current Transformers :

3 Products Found
Find a huge range of 400:5 Current Transformers at Newark Electronics Mexico. We stock a wide range of Current Transformers, such as 150:5, 300:5, 100:5 & 200:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3935
Each
1+$70.310
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
73K5453
Each
1+$81.170
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
57K0495
Each
1+$99.890
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
6SFT Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS