ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Lighting Transformers
                                                                                                  Print Page

                                                                                                  HTM105

                                                                                                  Low Voltage Transformer, 1 x 240V, 11.3V, 105 W RoHS Compliant: Yes

                                                                                                  OSRAM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OSRAM HTM105
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoHTM105
                                                                                                  Newark Part No.74M2372
                                                                                                  Product RangeHTM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OSRAM
                                                                                                  ManufacturerOSRAM
                                                                                                  Manufacturer Part NoHTM105
                                                                                                  Newark Part No.74M2372
                                                                                                  Product RangeHTM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio-
                                                                                                  Lighting Transformer Primary Voltages1 x 240V
                                                                                                  Secondary Voltages11.3V
                                                                                                  Secondary Current Nom-
                                                                                                  Secondary Power105W
                                                                                                  Product RangeHTM Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  -

                                                                                                  Secondary Voltages

                                                                                                  11.3V

                                                                                                  Secondary Power

                                                                                                  105W

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Lighting Transformer Primary Voltages

                                                                                                  1 x 240V

                                                                                                  Secondary Current Nom

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HTM Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate