Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoE1000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K6547
Product RangeSBE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $365.710 |
| 5+ | $352.330 |
| 10+ | $338.930 |
| 25+ | $332.150 |
| 50+ | $325.370 |
Price for:Each
Minimum: 1
Multiple: 1
$365.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoE1000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K6547
Product RangeSBE Series
Technical Datasheet
PCB Transformer TypeEncapsulated
Primary Voltages2 x 240V
Secondary Voltages110V, 115V, 120V
Current Rating-
Power Rating1kVA
Frequency Range50Hz / 60Hz
Winding Type-
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeSBE Series
SVHCTo Be Advised
Product Overview
The E1000 is a 1000VA industrial control Isolation Transformer with epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. Extra deep, moulded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments. The terminal blocks provide greater terminal contact area and improved conductivity.
- Interleaved copper windings reduce I²R losses and maximize efficiency
- 55°C Rise, 105°C insulation system to minimize heat
- Meets or exceeds NEMA standard ST-1 and ANSI C89.1 for load inrush capability
- Integrally moulded, flame retardant (IEC 707/ISO Class 1210)
- Heavy gauge steel mounting plate
- Mounting dimensions are compatible with similar control transformers
Applications
Power Management, Industrial
Contents
Transformer and FB2X secondary fuse holder.
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
110V, 115V, 120V
Power Rating
1kVA
Winding Type
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
Primary Voltages
2 x 240V
Current Rating
-
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
SBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate