Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETAL
Manufacturer Part NoP3188Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26M2134
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 5+ | $8.000 |
| 10+ | $7.610 |
| 25+ | $7.060 |
| 50+ | $6.560 |
| 100+ | $6.070 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETAL
Manufacturer Part NoP3188Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26M2134
Technical Datasheet
Turns Ratio-
Inductance1.1H
Insertion Loss3.5dB
DC Resistance206ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The P3188 is a 100A microprofile SMD Line Matching Transformer designed as a surface mount device, vacuum encapsulated, lead-free and conventional placement and reflow. The P3188 offers fully reinforced insulation, is ideal for voice telecommunications and low speed data communications and can be matched to both 600Ω and complex impedance telephone lines. Suitable for telecommunications, V.22bis modems, voice and instrumentation.
- 7mm Seated height
Applications
Communications & Networking, Sensing & Instrumentation, Safety
Technical Specifications
Turns Ratio
-
Insertion Loss
3.5dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Inductance
1.1H
DC Resistance
206ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Alternatives for P3188
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate