Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No182V40Copy
Newark Part No.50H6485
Product Range182 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $403.420 |
| 5+ | $371.130 |
| 10+ | $363.720 |
Price for:Each
Minimum: 1
Multiple: 1
$403.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No182V40Copy
Newark Part No.50H6485
Product Range182 Series
Technical Datasheet
Power Rating1.5kVA
Secondary Voltages2 x 40V
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter183mm
Height89mm
Secondary Current Nom18.8A
Product Range182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
1.5kVA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
89mm
Product Range
182 Series
Secondary Voltages
2 x 40V
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
183mm
Secondary Current Nom
18.8A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate