Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.410 |
| 5+ | $44.300 |
| 10+ | $43.450 |
| 25+ | $42.570 |
| 50+ | $41.710 |
| 100+ | $40.840 |
| 250+ | $39.970 |
| 5000+ | $39.100 |
Product Information
Product Overview
The VPT230-110 is a Toroidal Transformer with its toroidal construction inherently helps reduce stray fields, increases efficiency and minimizes size compared to traditional EI transformers. It is built with Class B (130°) insulation system. The World series transformer is designed and manufactured to meet most international safety agency standards. It comes with one metal mounting plate and two rubber pads. Transformer is provided with 8-inch long, 0.25-inch stripped and tinned, stranded UL 1015 lead wire connection.
- 4000VAC (primary to secondary) Hi-pot tested
Applications
Power Management, Industrial
Technical Specifications
25VA
Dual Primary, Dual Secondary
Open
Wire Leaded
32mm
VPT Series
2 x 115V
115V, 230V
Chassis Mount
71mm
220mA
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate