Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182N240Copy
Newark Part No.54X7526
Product Range1182 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $173.880 |
| 5+ | $164.640 |
| 10+ | $155.390 |
Price for:Each
Minimum: 1
Multiple: 1
$173.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182N240Copy
Newark Part No.54X7526
Product Range1182 Series
Technical Datasheet
Power Rating750VA
Secondary Voltages240V
Winding TypeDual Primary, Single Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter149.4mm
Height73.2mm
Secondary Current Nom3.13A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Rating
750VA
Winding Type
Dual Primary, Single Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
73.2mm
Product Range
1182 Series
Secondary Voltages
240V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
149.4mm
Secondary Current Nom
3.13A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate