Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182V40PCopy
Newark Part No.54X7562
Product Range1182 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $306.300 |
| 5+ | $293.140 |
| 10+ | $279.960 |
Price for:Each
Minimum: 1
Multiple: 1
$306.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182V40PCopy
Newark Part No.54X7562
Product Range1182 Series
Technical Datasheet
Power Rating1.5kVA
Secondary Voltages40V, 80V
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter184.2mm
Height82.6mm
Secondary Current Nom37.5A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
1.5kVA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
82.6mm
Product Range
1182 Series
Secondary Voltages
40V, 80V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
184.2mm
Secondary Current Nom
37.5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate