0
0 Items$0.00

Toroidal Power Transformers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Height
Secondary Current Nom
38K4548

RoHS

Each
1+$36.920
5+$34.350
10+$32.840
25+$31.130
50+$28.990
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
830mA
38K4554

RoHS

Each
1+$44.060
5+$41.000
10+$39.190
25+$37.150
50+$34.600
More Pricing...
50VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
1A
38K4551

RoHS

Each
1+$44.060
5+$41.000
10+$39.190
25+$37.150
50+$34.600
More Pricing...
50VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
2.08A
38K4546

RoHS

Each
1+$36.920
5+$34.350
10+$32.840
25+$31.130
50+$28.990
More Pricing...
30VA
2 x 9V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
1.67A
38K4543

RoHS

Each
1+$30.510
5+$28.390
10+$27.140
25+$25.730
50+$23.970
More Pricing...
15VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
420mA
38K4550

RoHS

Each
1+$44.060
5+$41.000
10+$39.190
25+$37.150
50+$34.600
More Pricing...
50VA
2 x 9V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
2.78A
38K4547

RoHS

Each
1+$36.920
5+$34.350
10+$32.840
25+$31.130
50+$28.990
More Pricing...
30VA
2 x 15V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
1A
38K4541

RoHS

Each
1+$30.510
5+$28.390
10+$27.140
25+$25.730
50+$23.970
More Pricing...
15VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
630mA
38K4549

RoHS

Each
1+$36.920
5+$34.350
10+$32.840
25+$31.130
50+$28.990
More Pricing...
30VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
600mA
38K4556

RoHS

Each
1+$51.540
5+$47.970
10+$45.850
25+$43.460
50+$40.480
More Pricing...
80VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
44mm
3.33A
38K4539

RoHS

Each
1+$30.510
5+$28.390
10+$27.140
25+$25.730
50+$23.970
More Pricing...
15VA
2 x 6V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
1.25A
38K4542

RoHS

Each
1+$30.510
5+$28.390
10+$27.140
25+$25.730
50+$23.970
More Pricing...
15VA
2 x 15V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
500mA
38K4545

RoHS

Each
1+$36.920
5+$34.350
10+$32.840
25+$31.130
50+$28.990
More Pricing...
30VA
2 x 6V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
2.5A
1-13 of 13 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS