Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE050/09Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4550
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.060 |
| 5+ | $41.000 |
| 10+ | $39.190 |
| 25+ | $37.150 |
| 50+ | $34.600 |
| 100+ | $32.560 |
| 250+ | $29.500 |
| 5000+ | $28.910 |
Price for:Each
Minimum: 1
Multiple: 1
$44.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE050/09Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4550
Technical Datasheet
Power Rating50VA
Primary Voltages230V
Secondary Voltages2 x 9V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterPotted in a Capsule
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height41.7mm
Secondary Current Nom2.78A
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
50VA
Secondary Voltages
2 x 9V
Toroid Center
Potted in a Capsule
Transformer Terminals
Wire Leaded
Secondary Current Nom
2.78A
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
41.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
