Transformer Cores:
559 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $5.380 10+ $3.740 25+ $3.280 50+ $3.130 100+ $2.960 More Pricing... | Min: 1 / Mult: 1 | PM | P18/11 | N87 | TDK B65651 Series Coil Formers | 26.6mm | 46.7mm² | 3.6µH | B65651 Series | |||||
Each | 10+ $0.410 25+ $0.356 50+ $0.319 100+ $0.284 500+ $0.243 More Pricing... | Min: 10 / Mult: 10 | Toroid | 10mm x 6mm x 4mm | T37 | Transformers | 24.07mm | 7.83mm² | 2.66µH | B64290L0038 Series | |||||
1 Kit | 1+ $1.800 10+ $1.260 25+ $1.090 50+ $0.968 100+ $0.857 More Pricing... | Min: 1 / Mult: 1 | ER | ER14.5/6 | N87 | High Inductance Transformers | 19mm | 17.6mm² | 1.5µH | B65513 Series | |||||
Each | 1+ $29.240 5+ $24.070 10+ $21.520 25+ $20.600 50+ $19.900 | Min: 1 / Mult: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 100nH | B65982Q Series | |||||
Each | 1+ $34.500 5+ $28.700 10+ $22.900 25+ $22.440 50+ $21.990 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 250nH | B65982Q Series | |||||
Each | 1+ $7.500 10+ $5.170 25+ $4.470 50+ $4.280 100+ $4.100 | Min: 1 / Mult: 1 | E | E55/28/25 | N87 | Transformers | 124mm | 420mm² | 400nH | B66344 Series | |||||
93AK8325 RoHS | 1 Pair | 1+ $11.260 10+ $9.260 25+ $8.870 50+ $8.400 | Min: 1 / Mult: 1 | P | P36/22 | N48 | TDK Transformers | 52mm | 202mm² | 630nH | B65611 Series | ||||
25AM5248 RoHS | Each | 1+ $33.550 5+ $28.460 10+ $23.370 25+ $20.960 50+ $20.490 More Pricing... | Min: 1 / Mult: 1 | U | U93/76/20 | N88 | Power Transformers | 354mm | 560mm² | 3.3µH | B67345 Series | ||||
25AM5249 RoHS | Each | 1+ $15.090 10+ $9.970 25+ $9.560 | Min: 1 / Mult: 1 | Planar Plate/I | I93/28/20 | N27 | Power Transformers | 258mm | 560mm² | 4.9µH | B67345 Series | ||||
Each | 1+ $4.600 10+ $4.320 | Min: 1 / Mult: 1 | Planar ELP | ELP43/10/28 | N87 | Transformers | 61.6mm | 225mm² | 7.3µH | B66461 Series | |||||
Each | 10+ $0.340 25+ $0.318 50+ $0.301 100+ $0.284 500+ $0.260 More Pricing... | Min: 10 / Mult: 10 | EF | E16/8/5 | N27 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 950nH | B66307 Series | |||||
1 Kit | 1+ $2.050 10+ $1.430 25+ $1.240 50+ $1.100 100+ $0.977 More Pricing... | Min: 5 / Mult: 5 | EP | EP13 | N30 | High Inductance Transformers | 24.2mm | 19.5mm² | 2.8µH | B65843A Series | |||||
Each | 1+ $16.410 10+ $11.610 25+ $11.130 50+ $10.530 | Min: 1 / Mult: 1 | E | E70/33/32 | N87 | Transformers | 149mm | 683mm² | 250nH | B66371 Series | |||||
Each | 1+ $6.040 10+ $4.180 25+ $3.760 50+ $3.580 100+ $3.390 More Pricing... | Min: 1 / Mult: 1 | Toroid | 30.5mm x 20mm x 12.5mm | T37 | Inductors / Transformers | 77.02mm | 64.66mm² | 6.4µH | B64290L0657 Series | |||||
Each | 1+ $0.786 10+ $0.556 25+ $0.483 50+ $0.432 100+ $0.385 More Pricing... | Min: 5 / Mult: 5 | Toroid | 15.8mm x 8.9mm x 4.7mm | N87 | Inductors / Transformers | 36.75mm | 15.78mm² | 1.19µH | B64290L0743 Series | |||||
Each | 1+ $2.540 10+ $1.780 25+ $1.530 50+ $1.360 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | E | E40/16/12 | N87 | Transformers | 77mm | 149mm² | 4.15µH | B66381 Series | |||||
Each | 1+ $0.504 10+ $0.352 25+ $0.330 50+ $0.308 100+ $0.288 More Pricing... | Min: 5 / Mult: 5 | E | E13/7/4 | N87 | Common-Mode Chokes & Broadband Applications, Miniature Transformers | 29.6mm | 12.4mm² | 112nH | B66305 Series | |||||
80AK2885 RoHS | 1 Kit | 1+ $4.110 10+ $2.880 25+ $2.460 50+ $2.290 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | RM | RM8 | N41 | Telecommunication | 38mm | 64mm² | 4.1µH | B65811 Series | ||||
80AK2901 RoHS | Each | 1+ $35.740 5+ $34.940 10+ $34.130 25+ $23.860 50+ $23.810 More Pricing... | Min: 1 / Mult: 1 | U | U93/76/16 | N95 | Power Transformers | 354mm | 448mm² | 4.1µH | B67345 Series | ||||
88AK0736 RoHS | Each | 1+ $3.150 10+ $2.510 25+ $2.050 50+ $1.940 100+ $1.780 | Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 6.35mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 44 MATERIAL Series | ||||
88AK0734 RoHS | Each | 1+ $1.930 10+ $1.510 25+ $1.270 50+ $1.160 100+ $1.060 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | ||||
88AK0732 RoHS | Each | 1+ $1.070 10+ $0.800 25+ $0.714 50+ $0.665 100+ $0.634 More Pricing... | Min: 5 / Mult: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 44 MATERIAL Series | ||||
25AM5246 RoHS | Each | 1+ $24.030 5+ $19.500 10+ $16.190 | Min: 1 / Mult: 1 | U | U93/76/20 | N27 | Power Transformers | 354mm | 560mm² | 3.6µH | B67345 Series | ||||
1 Kit | 1+ $5.990 10+ $4.160 25+ $3.560 50+ $3.130 100+ $2.740 | Min: 1 / Mult: 1 | PM | P22/13 | N30 | TDK B65662 Series Coil Former | 33.2mm | 72.6mm² | 8.3µH | B65661 Series | |||||
1 Kit | 1+ $5.950 10+ $4.120 25+ $3.700 50+ $3.530 100+ $3.340 More Pricing... | Min: 1 / Mult: 1 | PM | P22/13 | T38 | TDK B65662 Series Coil Former | 33.2mm | 72.6mm² | 16µH | B65661 Series |