Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66423G0000X187
Newark Part No.01M7102
Product RangeB66423 Series
Also Known AsB66423GX187
Technical Datasheet
3,137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.949 |
| 100+ | $0.857 |
| 500+ | $0.774 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66423G0000X187
Newark Part No.01M7102
Product RangeB66423 Series
Also Known AsB66423GX187
Technical Datasheet
Core TypeEFD
Core SizeEFD30
Core Material GradeN87
For Use With-
Effective Magnetic Path Length68mm
Ae Effective Cross Section Area69mm²
Inductance Factor Al2.05µH
Product RangeB66423 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66423GX187 is an EFD30-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with flattened, lower centre leg for especially flat transformer design and for DC/DC converters. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 2050 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
EFD
Core Material Grade
N87
Effective Magnetic Path Length
68mm
Inductance Factor Al
2.05µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD30
For Use With
-
Ae Effective Cross Section Area
69mm²
Product Range
B66423 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability