Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No216CUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32M1444
Product RangePOWERSTAT Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,003.210 |
| 5+ | $902.890 |
| 10+ | $852.730 |
| 25+ | $835.670 |
| 50+ | $818.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No216CUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32M1444
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240VAC
Construction TypeOpen
Output Voltage280VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current3.5A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 216CU is a 1-phase 240V CW Variable Transformer operated from 120V lines. The rated output for constant current loads is 15A. The 126 series transformer can be operated at any frequency between 50 and 2000Hz and available in open construction, coil & terminal enclosure or with cord-plug/receptacle sets.
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
No. of Phases
Single Phase
Input Voltage
240V
Output Current
3.5A
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
240VAC
Output Voltage
280VAC
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability