Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.770 | $16.77 |
| Total Price | $16.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 50+ | $13.830 |
| 100+ | $12.790 |
| 250+ | $12.190 |
| 500+ | $11.760 |
| 1000+ | $11.330 |
| 2500+ | $11.110 |
| 5000+ | $10.880 |
Product Information
Product Overview
DA16600MOD-AAC4WA32 is an ultra-low power Wi-Fi + Bluetooth low energy combo module with chip antenna for battery-powered IoT devices. The DA16600 module provides a convenient way to add both low-power Wi-Fi and low-power Bluetooth® Low Energy (LE) functionality to your device. The low-power Wi-Fi DA16200 system-on-chip (SoC) and the low-power Bluetooth LE DA14531 SoC are integrated together on a single module. This delivers long battery life and low power consumption in a convenient form factor. As a single integrated system, functions such as Wi-Fi/Bluetooth LE coexistence and provisioning Wi-Fi through the Bluetooth LE connection come standard. Applications include thermostats, door locks, security cameras, video doorbells, temperature sensors, smoke detectors, other wireless sensors, garage door openers, pet trackers, asset trackers, home automation, commercial, industrial, and residential.
- Regulatory certifications: FCC, IC, TELEC, KCC, IMDA, NCC, SRRC, WPC
- Highly integrated ultra-low-power Wi-Fi® system on a chip
- Full offload: SoC runs full networking OS and TCP/IP stack
- TX power: +18dBm, 1Mbps DSSS
- RX sensitivity: -97.5dBm, 1 Mbps DSSS
- SPI flash memory: 32-Mbit/4MB
- Complete software stack: comprehensive networking software stack
- Built-in 2-channel auxiliary ADC for sensor interfaces: 12-bit SAR ADC: single-ended two channels
- Operating voltage: 2.1V to 3.6V (typical: 3.3V)
- Operating temperature range from -40°C to 85°C
Technical Specifications
2.4GHz
Wireless Connectivity
No SVHC (25-Jun-2025)
I2C, SPI, UART
DA16600 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate