Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part No1776-C681Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80K5297
Product Range1776 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29.700 |
| 5+ | $25.920 |
| 10+ | $22.140 |
| 25+ | $19.860 |
| 100+ | $17.040 |
| 500+ | $14.890 |
| 1000+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$29.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part No1776-C681Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80K5297
Product Range1776 Series
Technical Datasheet
Resistance R19Mohm
Product Range1776 Series
Resistance R2900kohm
No. of Elements5Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins6Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 30ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
9Mohm
Resistance R2
900kohm
Network Circuit Type
Voltage Divider
No. of Pins
6Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
1776 Series
No. of Elements
5Elements
Resistor Case / Package
SIP
Power Rating per Resistor
-
Absolute TCR
± 30ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
