Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoCCS-503Copy
Newark Part No.74R7541
Product RangeDeoxIT Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoCCS-503Copy
Newark Part No.74R7541
Product RangeDeoxIT Series
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsLCD, Plasma Screens, Sensitive Surfaces
Dispensing MethodSpray Bottle
Volume22fl.oz (US)
Weight-
Product RangeDeoxIT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CCS-503 is a screen cleaner kit. It is specially formulated for LCD, Plasma, touch screens and CRT screens.
- White sprayer, 22oz fill, 12 x 12 microfiber cloth
- No alcohol, no ammonia, no dirt build-up, non-streaking
- Anti-static – repels dust
- Lifts oil and finger prints
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
LCD, Plasma Screens, Sensitive Surfaces
Volume
22fl.oz (US)
Product Range
DeoxIT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
