Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoD100L-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H8606
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.310 |
Price for:Each
Minimum: 1
Multiple: 1
$59.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoD100L-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H8606
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodBottle
Volume59ml
Weight90g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The D100L-2 is a DeoxIT® non-flammable D-series liquid unique Contact Cleaner dissolves oxidation and corrosion on metal surfaces, It fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. The DeoxIT® D100L concentrate has approximately 20% chemical cleaning action.
- 100% Liquid, safe on plastic
- Chemically improves metal-to-metal connections and contacts
- Improves connector performance/reliability
- Excellent cleaning/deoxidizing, good protection and no ozone depletion
- Improves conductivity and reduces intermittent connections
- Reduces arcing, RFI, wear and abrasion
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Bottle
Weight
90g
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
59ml
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
