Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoD100L-2DBCopy
Newark Part No.49H8608
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.660 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoD100L-2DBCopy
Newark Part No.49H8608
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodBrush Applicator
Volume7.4ml
Weight68g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
D100L-2DB is a DeoxIT® D-series D100L brush applicator (100% solution, 7.4mL). DeoxIT® brush applicator/contact cleaner is rejuvenator, conductivity enhancer and lubricant. Dissolves oxidation and corrosion on metal surfaces, fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. Chemically improves metal-to-metal connections and contacts, improves connector performance/reliability.
- Liquid safe on plastics
- Excellent cleaning/deoxidizing, good protection, no ozone depletion
- Less than 0.01mm hg vapor pressure
- Concentrate has approximately 20% chemical cleaning action
- Improves conductivity and reduces intermittent connections
- Greater than 220°C boiling point
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Brush Applicator
Weight
68g
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
7.4ml
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
