Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoD50WCopy
Newark Part No.08H0320
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodWipe
Volume-
Weight113g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The D50W is a DeoxIT® non-flammable D-series liquid unique Contact Cleaner dissolves oxidation and corrosion on metal surfaces, it fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. The DeoxIT® D100L concentrate has approximately 20% chemical cleaning action.
- 100% Liquid, safe on plastic
- Chemically improves metal-to-metal connections and contacts
- Improves connector performance/reliability
- Excellent cleaning/deoxidizing, good protection and no ozone depletion
- Improves conductivity and reduces intermittent connections
- Reduces arcing, RFI, wear and abrasion
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Wipe
Weight
113g
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
