
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
Product Information
Product Overview
The L260-N8 is a Lithium Grease manufactured in semi-solid form for use as a combination cleaning, deoxidizing, protecting and lubricating preparation. Greases protect against oxidation (galvanic corrosion) and are free of mineral acids, sulphurs, alkalis and other noxious components aggressive to metals. DeoxIT® grease improves performance of electrical contacts and mechanical components that require precise lubrication. It is suitable for antenna connections, battery terminals, buss bars, commutators, bearings (all types), doors (closures), drives (chain/sprockets), hatch closures, O-rings and seal.
- Good lubrication
- Excellent wear resistance
- Excellent pressure resistance
- High dripping-point characteristics
- Safe on plastic
- Lithium-based preparation
- -40 to 260°C Operating temperature range
Applications
Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Automotive, Communications & Networking, Defence, Military & Aerospace, Power Management, Security, Medical, Avionics
Technical Specifications
Grease
-
L260 Series
Jar
226g
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
