Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoRSF-R80-8GCopy
Newark Part No.95Y3990
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoRSF-R80-8GCopy
Newark Part No.95Y3990
Technical Datasheet
Flux TypeRosin
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume-
Weight8g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RSF-R80-8G is a rosin soldering flux (8grams syringe applicator). Make your soldering job easier with more reliable results with this rosin soldering flux. Apply to the materials to be soldering before heating and applying soldering. This RMA paste flux meets DOD-STD-2000 & also the IPC-J-004 standard for type ROL0, the lowest residue corrosivity category.
- Thermal stability enabling excellent wetting and reduced carbonization at soldering temperatures
- Nonflammable
- Recommended for electronics and electrical soldering
- No-clean flux can be removed by wiping with cloth or with cleaning solvent such as Caig's flux wash
- Noncorrosive
- RMA paste flux meets DOD-STD-2000 & also the IPC-J-004 standard for type ROL0
Technical Specifications
Flux Type
Rosin
Dispensing Method
Syringe
Weight
8g
SVHC
No SVHC (04-Feb-2026)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
