Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL CONTROLS
Manufacturer Part No991.12CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C7019
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $667.720 |
| 2+ | $633.530 |
| 5+ | $608.070 |
Price for:Each
Minimum: 1
Multiple: 1
$667.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No991.12CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C7019
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T
Operating Temperature Max1800°C
Operating Temperature Min-200°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T
Operating Temperature Min
-200°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
1800°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
