Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CP6770-NACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AC2096 |
| Product Range | CP6000 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,171.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,171.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CP6770-NACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AC2096 |
| Product Range | CP6000 Series |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 70A |
| Current Range Min | 7A |
| For Use With | Oscilloscopes |
| Product Range | CP6000 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- Active clamp style current probe extends the functionality of oscilloscope
- Compact stylish body
- Dual sensitivity ranges
- Over range indicator
- 1MHz bandwidth (-3dB)
- Powered by 9V battery (not included) or AC power adapter (included)
- Marketed under time-honoured Elditest brand name in both N.A and the E.U
Applications
Test & Measurement
Contents
Current probe, Insulated BNC cable, BNC to banana plugs adapter, AC power adapter (NA), User manual.
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 70A |
| For Use With | Oscilloscopes |
| SVHC | No SVHC (17-Jan-2023) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 7A |
| Product Range | CP6000 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
