Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2301Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC8905
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.350 |
Price for:Each
Minimum: 1
Multiple: 1
$49.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2301Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC8905
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Banana Plugs x 2
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack, Red
Current Rating2A
Voltage Rating400Vrms
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- SMD tweezers with two gold plated 4mm banana plugs
- RG-174/U cable
- PVC jacket
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
3.3ft
Insulator Colour
Black, Red
Voltage Rating
400Vrms
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
4mm Banana Plugs x 2
Lead Length - Metric
1m
Current Rating
2A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
