Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2490A
Newark Part No.02AH5931
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max24mm
Insulator ColourBlack, Red
Product Range-
Product Overview
CT2490A is a fully insulated large jaw alligator clip pair (black and red) with safety 4mm jack. Jaw opens to 25 mm (0.96"). It meets IEC 61010-031 safety standards.
- Polypropylene body material and nickel plated brass contact material
- 1,000V CAT III / 600V CAT IV IEC rating
- 20A maximum current rating
- Temperature range from -20°C to +80°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
24mm
Product Range
-
Current Rating
20A
Insulator Colour
Black, Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate