Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2631A-S-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN6008
Product RangeCT2631A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2631A-S-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN6008
Product RangeCT2631A Series
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeCT2631A Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2631A-S-0 is a do-it-yourself 4mm stacking banana plug with solder configurations for assembling or repairing custom test leads. The plug is designed for direct wire connection to the plug body for a secure, reliable and insulated connection. It features a polypropylene insulator, nickel-plated brass plug body, and nickel-plated beryllium copper spring contact. The rated voltage is 1000V CAT III, and the maximum current rating is 36A when assembled with test lead wire with different ratings, the lower rating applies.
- UL94 V-0 flame-retardant polypropylene insulator
- Operating temperature range from 0° to +60°C
- Black color stacking banana plug
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
CT2631A Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
