Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3134-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC9201
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3134-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC9201
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3134-0 is a CT3134 series sheathed banana jack DIY (solderless - black). This individual 4mm fully insulated Do-it-Yourself (DIY) in-line banana jack allows you to build your own test leads and meet the latest safety standards.
- Three (3) piece assembly
- Dual set screw connection requires 1.5mm Allen wrench for assembly, CT2919
- 1000V CAT III (when using equally rated lead wire) IEC voltage rating
- 36A maximum current rating
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
