Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4448-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AJ5664
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.500 |
Price for:Each
Minimum: 1
Multiple: 1
$73.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4448-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AJ5664
Technical Datasheet
Accessory TypeBNC to 4mm Banana Jack Attenuator
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Insulated BNC to 4mm banana jack attenuator ideal for lower frequency (<lt/>100KHz) but higher voltage applications where safety calls for more robust probes and leads than standard oscilloscope probes. Using 4mm DMM probes and/or insulated alligator clips provides a safer, more durable handheld test setup. The CT4448 provides 1Mohm impedance and accepts 4 mm sheathed banana plugs allowing for work in higher voltages and CAT environments such as electrical panel mains.
- 100x attenuation
- Usable in high category environments, i.e., 1,000V CAT II / 600V CAT III
- Bridges oscilloscope functionality with DMM test lead durability
- Broadens the application range of low input voltage oscilloscopes
- CE listed
Technical Specifications
Accessory Type
BNC to 4mm Banana Jack Attenuator
Product Range
-
For Use With
Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
