Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4454-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM3255
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.570 |
Price for:Each
Minimum: 1
Multiple: 1
$24.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4454-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM3255
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorMolded Double Banana Plug to 2x 4mm Stackable Banana Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58C/U
Connector Type AMolded Double Banana Plug
Connector Type B2x 4mm Stackable Banana Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CT4454-100 is a double banana plug to stacking banana plug cable assembly. Although the molded double plug (MDP) is a classic design, their usage in test and measurement is universal and timeless. It is usable with most all major pieces of test equipment such as power supplies, loads, DMMs, and function generators, to name just a few. Molded of durable, flame-retardant Polypropylene (PP), the ergonomic MDP body is easy to handle and connect. The CT4454 uses RG58C/U, 50 ohm coaxial cable.
- 30Vrms / 60V DC (handheld), 500Vrms(hands free) voltage rating
- 3A maximum current rating
- 100cm cable length
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
Molded Double Banana Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Molded Double Banana Plug to 2x 4mm Stackable Banana Plug
Coaxial Cable Type
RG58C/U
Connector Type B
2x 4mm Stackable Banana Plug
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
