Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4517-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK6083
Product RangeCT4517 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.920 |
Price for:Each
Minimum: 1
Multiple: 1
$18.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4517-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK6083
Product RangeCT4517 Series
Technical Datasheet
Inter Series Connector AMagnetic - 6.6mm
Convert From Positions1Positions
Convert From Gender-
Inter Series Connector BSheathed - 4mm
Convert To Positions1Positions
Convert To GenderJack
Product RangeCT4517 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT4517-1 is a CT4517 series adaptor featuring a magnetic connector to a 4mm jack. It is primarily designed for use with circuit breakers, terminal blocks, and photovoltaic panels. The adaptor incorporates a magnetic tip that enables quick, hands-free connection to ferrous conductors. Made with reinforced insulation, its category rating ensures a safe connection in environments where circuit breakers and photovoltaic panels are commonly located. The CT4517 is a great choice when an easy, reliable, and safe connection is desired.
- IEC 61010-031 safety rated
- Magnetic connector to 4mm sheathed jack
- 1500V DC CAT III / 1000V CAT IV voltage rating, 4A maximum current rating
- 6.6mm diameter magnetic connector
- Polypropylene (PP) insulation material
- Brass with nickel plated contact
- Working temperature range from -20°C to +80°C
Technical Specifications
Inter Series Connector A
Magnetic - 6.6mm
Convert From Gender
-
Convert To Positions
1Positions
Product Range
CT4517 Series
Convert From Positions
1Positions
Inter Series Connector B
Sheathed - 4mm
Convert To Gender
Jack
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
