Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoDEL-CT4484-100-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AK5053
Product RangeCT4484 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoDEL-CT4484-100-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AK5053
Product RangeCT4484 Series
Technical Datasheet
Lead Length - Imperial39.37"
Lead Length - Metric1m
Insulator ColourBlack
Current Rating10A
Voltage Rating1kV
Product RangeCT4484 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT4484-100-0 is an insulated alligator clip lead assembly.
- 1000V CAT III / 600V CAT IV voltage rating
- 10A maximum current rating
- Maximum temperature range from 0°C to +60°C
- 18AWG wire size
- Black cable color
- 100cm cable length
- Double insulated silicone jacketed test lead
Technical Specifications
Lead Length - Imperial
39.37"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (16-Jul-2019)
Lead Length - Metric
1m
Current Rating
10A
Product Range
CT4484 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
