Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-HC843Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AJ7317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.540 |
| 5+ | $292.080 |
| 10+ | $288.730 |
| 25+ | $275.190 |
Price for:Each
Minimum: 1
Multiple: 1
$295.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC843Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AJ7317
Technical Datasheet
Antenna TypeHelical
Frequency Min1.217GHz
Frequency Max1.6265GHz
Antenna MountingScrew
Gain25dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Helical
Frequency Max
1.6265GHz
Gain
25dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.217GHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
