Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part NoTW3442-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y3403
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.990 |
| 5+ | $132.020 |
| 10+ | $128.930 |
| 25+ | $127.380 |
| 50+ | $125.880 |
| 100+ | $119.790 |
Price for:Each
Minimum: 1
Multiple: 1
$134.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW3442-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y3403
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.574GHz
Frequency Max1.606GHz
Antenna MountingCable
Gain40dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.606GHz
Gain
40dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.574GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
