Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-1558-02-01-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40F6023
Your Part Number
17,171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.905 |
| 25+ | $0.796 |
| 50+ | $0.729 |
| 100+ | $0.673 |
| 500+ | $0.610 |
| 1000+ | $0.559 |
| 2500+ | $0.505 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 160-1558-02-01-00 is an Uninsulated Turret Solder Terminal made of brass with silver plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.77mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
2.37mm
Overall Length
8.33mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
