Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-1797-02-01-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97F4775
Your Part Number
3,431 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.380 |
| 25+ | $1.210 |
| 50+ | $1.110 |
| 100+ | $1.020 |
| 500+ | $0.928 |
| 1000+ | $0.849 |
| 2500+ | $0.768 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 160-1797-02-01-00 is a through-hole turreted Solder Terminal made of brass with silver-plated finish. Recommended swaging tools are 435-6451-01-00-00 anvil, 435-6601-01-00-00 roll punch and 435-6663-01-00-00 flare punch.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.77mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
2.87mm
Overall Length
7.55mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
