Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-3653-02-01-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65T5026
Your Part Number
7,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 250+ | $0.877 |
| 500+ | $0.792 |
| 1000+ | $0.720 |
| 5000+ | $0.661 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-3653-02-01-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65T5026
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.7mm
Terminal PlatingSilver
Overall Length6.09mm
Overall Length6.09mm
Length - Below Flange2.13mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Overall Length
6.09mm
Product Range
-
Mounting Hole Dia
1.7mm
Overall Length
6.09mm
Length - Below Flange
2.13mm
SVHC
To Be Advised
Alternatives for 160-3653-02-01-00
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
