Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3326-01-03-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10F7941
Your Part Number
443,418 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.620 |
| 25+ | $1.440 |
| 50+ | $1.300 |
| 100+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $1.010 |
| 2500+ | $0.921 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
450-3326-01-03-00 is a solder mount, single pole socket.
- Brass body, beryllium copper (heat treated) spring material
- Gold over nickel body, gold over nickel spring finish
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.95mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
2.59mm
Overall Length
5.41mm
Product Range
-
Technical Docs (3)
Alternatives for 450-3326-01-03-00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
