Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3422-01-06-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05C7684
Your Part Number
377 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 5+ | $5.980 |
| 10+ | $5.660 |
| 25+ | $5.210 |
| 50+ | $4.790 |
| 100+ | $4.400 |
| 250+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3422-01-06-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05C7684
Technical Datasheet
For Use With-
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
- 450-3422-01-06-00 is a single pole solder PCB mount socket
- Horizontal
- Used for 0.040inch diameter pins
- Electro-tin body/clip and gold over nickel spring finish
- Brass body/clip, beryllium copper (heat treated) spring material
- Minimum hole depth of 0.211inch
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
-
SVHC
Lead (23-Jan-2024)
Current Rating
-
Operating Voltage
-
Product Range
-
Alternatives for 450-3422-01-06-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
