Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3704-01-03-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40F6303
Your Part Number
46,299 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.420 |
| 25+ | $1.250 |
| 50+ | $1.150 |
| 100+ | $1.060 |
| 500+ | $0.961 |
| 1000+ | $0.879 |
| 2500+ | $0.794 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 450-3704-01-03-00 is a 1-pole Uninsulated Socket Solder Terminal made of beryllium copper (heat treated) with gold over nickel finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.78mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
5.24mm
Product Range
-
Technical Docs (3)
Alternatives for 450-3704-01-03-00
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
