Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 25+ | $0.874 |
| 50+ | $0.820 |
| 100+ | $0.798 |
| 250+ | $0.775 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
-
Terminal Plating
Gold
Overall Length
5.24mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
5.24mm
Product Range
450
Technical Docs (3)
Alternatives for 450-3704-01-06-00
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

