Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No460-2970-02-03-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F2967
Product Range460 Series
Your Part Number
8,288 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 10+ | $0.855 |
| 25+ | $0.802 |
| 50+ | $0.759 |
| 100+ | $0.685 |
| 250+ | $0.671 |
| 500+ | $0.658 |
| 1000+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No460-2970-02-03-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F2967
Product Range460 Series
Technical Datasheet
Insulation-
Mounting Hole Dia-
Terminal Plating-
Overall Length-
Length - Below Flange-
Product Range460 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 460-2970-02-03-00 is a Straight Connector Pin, swage mount, made of brass with gold over nickel finish. This connector pin is recommended for 0.043-inch (1.09mm) mounting hole diameter.
- 0.062" (1.57mm) Board thickness
Applications
Test & Measurement
Technical Specifications
Insulation
-
Terminal Plating
-
Length - Below Flange
-
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Overall Length
-
Product Range
460 Series
Alternatives for 460-2970-02-03-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
