Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No460-2970-02-04-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97F6113
Your Part Number
6,890 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.905 |
| 25+ | $0.796 |
| 50+ | $0.729 |
| 100+ | $0.673 |
| 500+ | $0.610 |
| 1000+ | $0.559 |
| 2500+ | $0.505 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 460-2970-02-04-00 is a Swage Mount Terminal for 0.040-inch (1.02mm) diameter pin. It is made of brass with electro-tin plated finish. Recommended swaging tools are 435-6468-01-00-00 anvil, 435-6690-01-00-00 flare punch and 435-6642-01-00-00 roll punch.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.09mm
Overall Length
10.21mm
Product Range
-
Alternatives for 460-2970-02-04-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
