Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part No2957-46Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M8139
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 5+ | $9.840 |
| 10+ | $9.380 |
| 25+ | $8.730 |
| 50+ | $8.130 |
| 100+ | $7.580 |
| 250+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2957-46Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M8139
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric14mm
External Width - Metric31mm
External Depth - Metric45mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.55"
External Width - Imperial1.22"
External Depth - Imperial1.77"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
An economic ABS keyfob.
- Moulded in ABS
- 1 central button layout
- Snap-fit assembly of lid and base
- Separate enclosed battery compartment for coin cell in base
- Small eyelet for key-ring
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14mm
External Depth - Metric
45mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.22"
Product Range
-
Enclosure Material
ABS
External Width - Metric
31mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.55"
External Depth - Imperial
1.77"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 2957-46
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
