Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part No5100-473Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AK9557
Product Range5100 Diecast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 5+ | $12.670 |
| 10+ | $11.790 |
| 25+ | $10.950 |
| 50+ | $10.030 |
| 100+ | $9.420 |
| 250+ | $8.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No5100-473Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AK9557
Product Range5100 Diecast Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric34mm
External Width - Metric119mm
External Depth - Metric94mm
IP RatingIP54
IP RatingIP54
Body ColorSilver
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial4.69"
External Depth - Imperial3.7"
Product Range5100 Diecast Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
34mm
External Depth - Metric
94mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.69"
Product Range
5100 Diecast Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
119mm
IP Rating
IP54
Body Color
Silver
External Height - Imperial
1.34"
External Depth - Imperial
3.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 5100-473
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
