Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2002/22-GY/GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34M5241
Product Range2000
Your Part Number
752 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $5.020 |
| 25+ | $4.710 |
| 50+ | $4.370 |
| 100+ | $4.110 |
| 250+ | $3.790 |
| 500+ | $3.430 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2002/22-GY/GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34M5241
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric50mm
External Depth - Metric100mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial1.97"
External Depth - Imperial3.94"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
A multipurpose enclosure designed for use when tall electrical components require housing. This enclosure offers maximum utilisation of the internal volume.
- ABS deep profile lid and base to IP54 standard
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
100mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
2000
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.57"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BIM2002/22-GY/GY
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
