Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/16-GY/GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23M5197
Product Range2000
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 5+ | $12.960 |
| 10+ | $12.700 |
| 25+ | $12.440 |
| 50+ | $11.880 |
| 100+ | $10.860 |
| 250+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/16-GY/GYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23M5197
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric110mm
External Depth - Metric190mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.33"
External Depth - Imperial7.48"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
190mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
2000
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BIM2006/16-GY/GY
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
